TE Connectivity, AMPMODU Female PCB Connector Housing, 2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 205-6820
- Mfr. Part No.:
- 2316108-4
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£52.50
(exc. VAT)
£62.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
250 + | £0.21 | £52.50 |
*price indicative
- RS Stock No.:
- 205-6820
- Mfr. Part No.:
- 2316108-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Series | AMPMODU | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Series AMPMODU | ||
Body Orientation Straight | ||
The TE Connectivity's PCB connector housing provide a quality receptacle for connector when they are mounted to a printed circuit board. Its common application for connector housing are within household appliances, industrial sector and storage and networking system. It is fully intermateable product on a 2 mm of pitch which is centreline for wire to board and has 4 position.
Operating temperature range -40 to125 °C
Number of row 2
Number of row 2