TE Connectivity, AMPMODU Female PCB Connector Housing, 2mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 5 units)*

£2.21

(exc. VAT)

£2.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,995 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.442£2.21

*price indicative

RS Stock No.:
205-6810
Mfr. Part No.:
2316102-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2mm

Gender

Female

Series

AMPMODU

Body Orientation

Straight

The TE Connectivity's PCB connector housing provide a quality receptacle for connector when they are mounted to a printed circuit board. Its common application for connector housing are within household appliances, industrial sector and storage and networking system. It is fully intermateable product on a 2 mm of pitch which is centreline for wire to board and has 3 position.

Operating temperature range -40 to125 °C
Number of row 1

Related links