Molex, 204523 Receptacle Crimp Connector Housing, 1.25mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 204-0179
- Mfr. Part No.:
- 2045231401
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 500 units)*
£188.00
(exc. VAT)
£225.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 1000 | £0.376 | £188.00 |
1500 - 2500 | £0.312 | £156.00 |
3000 + | £0.299 | £149.50 |
*price indicative
- RS Stock No.:
- 204-0179
- Mfr. Part No.:
- 2045231401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Pitch | 1.25mm | |
Gender | Receptacle | |
Series | 204523 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Gender Receptacle | ||
Series 204523 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Micro-Lock Plus having 1.25mm, pitch low-halogen, receptacle PCB connector crimp housing, is one of the smallest wire-to-board connectors with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.
Withstands up to 105°C operating temperatures
Robust metal solder tabs
Added walls to protect positive lock from being immersed in potting material
Robust metal solder tabs
Added walls to protect positive lock from being immersed in potting material