Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 262-3456
- Mfr. Part No.:
- 1053081214
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£170.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.34 | £170.00 |
*price indicative
- RS Stock No.:
- 262-3456
- Mfr. Part No.:
- 1053081214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit receptacle housing available in black color. It has two number of rows and it is glow wire capable and TPA capable.
14 circuits
Net weight 1.190/g
Operating temperature range -40° to +105°C, -40° to +115°C
Net weight 1.190/g
Operating temperature range -40° to +105°C, -40° to +115°C
Related links
- Molex Receptacle Crimp Connector Housing 14 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 12 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 10 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 13 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
