Molex, 204523 Receptacle Crimp Connector Housing, 1.25mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.64

(exc. VAT)

£3.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.264£2.64
50 - 90£0.235£2.35
100 - 240£0.205£2.05
250 +£0.197£1.97

*price indicative

RS Stock No.:
204-0176
Mfr. Part No.:
2045231001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

1.25mm

Gender

Receptacle

Series

204523

Body Orientation

Straight

COO (Country of Origin):
JP
The Molex Micro-Lock Plus having 1.25mm, pitch low-halogen, receptacle PCB connector crimp housing, is one of the smallest wire-to-board connectors with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.

Withstands up to 105°C operating temperatures
Robust metal solder tabs
Added walls to protect positive lock from being immersed in potting material

Related links