Molex, 172708 Receptacle PCB Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-0221
Mfr. Part No.:
1727081010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

4.2mm

Gender

Receptacle

Series

172708

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
US

Molex 172708 Series PCB Connector Housing, 10 Contacts, 4.2mm Pitch - 1727081010


This PCB connector housing is designed as part of the Mini-Fit Family power connectors, featuring a 4.20mm pitch and a dual-row configuration. This receptacle housing accommodates up to 10 circuits and is constructed from durable nylon, ensuring reliability in demanding conditionsIts straight body orientation makes it suitable for various applications within the electrical and mechanical industries.

Features & Benefits


• Supports up to 10 pin connections for versatile applications
• Made from nylon for enhanced durability and reliability
• Glow-wire capable, ensuring fire safety compliance
• Locking mechanism secures mating parts firmly in place
• Polarised design prevents incorrect connections during installation
• Temperature range of -40°C to +105°C accommodates diverse environments

Applications


• Used with Mini-Fit Jrplug housings for reliable connectivity
• Ideal for power distribution in industrial automation settings
• Compatible with TPA crimp terminals for secure terminations
• Suitable for wire-to-board and wire-to-wire connections in electronics

What are the key materials used in the construction of this housing?


The housing is made from nylon, which provides excellent strength and resistance to environmental stressors.

How many circuits can this connector housing accommodate?


The design allows for a maximum of 10 circuits, making it suitable for various applications needing multiple connections.

Is this housing designed for high-temperature environments?


Yes, it operates effectively within a temperature range of -40°C to +105°C, supporting use in both low and high-temperature applications.

Does this connector feature any safety certifications?


It is glow-wire capable, which means it meets fire safety requirements, adding an extra layer of safety for users in demanding environments.

Related links