Molex, 105411 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
- RS Stock No.:
- 200-5709
- Mfr. Part No.:
- 105411-1104
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 400 units)*
£339.60
(exc. VAT)
£407.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 - 400 | £0.849 | £339.60 |
800 - 1600 | £0.678 | £271.20 |
2000 + | £0.651 | £260.40 |
*price indicative
- RS Stock No.:
- 200-5709
- Mfr. Part No.:
- 105411-1104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 2 | |
Pitch | 5.7mm | |
Gender | Female | |
Series | 105411 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Female | ||
Series 105411 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Tin-plated and sacrificial contacts are available which ensures secure retention when receptacle and header are mated and enhances design flexibility respectively.
Power-dense design with high-current terminals
Tight pitch and row spacing
Fully isolated header pins and receptacle terminals
Positive locking housing
Tight pitch and row spacing
Fully isolated header pins and receptacle terminals
Positive locking housing