Molex, 105411 Male PCB Connector Housing, 5.7mm Pitch, 2 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 750 units)*

£451.50

(exc. VAT)

£541.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 05 December 2025
  • Plus 999,996,750 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 - 750£0.602£451.50
1500 - 3000£0.571£428.25
3750 +£0.541£405.75

*price indicative

RS Stock No.:
200-5698
Mfr. Part No.:
105411-0102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

5.7mm

Gender

Male

Series

105411

Body Orientation

Straight

Width

8.35mm

Housing Material

Nylon

COO (Country of Origin):
CN

Molex PCB Connector Housing, Female, 2 Rows - 105411 Series - 105411-0102


Features & Benefits

• Light weight of 2.54g for easy handling
• Can accommodate two terminals at the same time for versatility
• Wide operating temperature range of -40°C to +105°C for safe use in challenging settings

Applications


• Industrial automation systems
• Telecommunication devices
• Robotics

What type of crimp terminals can I use with this housing?


This unit is designed to fit a wide range of crimp terminals from Molex's Mega-Fit range.

Related links