Molex, 200456 Receptacle Connector Housing, 5.7mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 200-5662
- Mfr. Part No.:
- 200456-1212
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,380 unit(s) ready to ship
- Plus 395 unit(s) ready to ship from another location
- Plus 3,035 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | £0.872 | £4.36 |
15 - 25 | £0.722 | £3.61 |
30 - 45 | £0.692 | £3.46 |
50 - 95 | £0.66 | £3.30 |
100 + | £0.598 | £2.99 |
*price indicative
- RS Stock No.:
- 200-5662
- Mfr. Part No.:
- 200456-1212
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5.7mm | |
Gender | Receptacle | |
Mounting Type | Cable Mount | |
Series | 200456 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5.7mm | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series 200456 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
Molex 200456 Series PCB Connector Housing, 2 Contacts, 5.7mm Pitch - 200456-1212
This PCB connector housing is part of a robust and versatile series designed for power and wire-to-board applications. Featuring a single row and housing two contacts, this nylon connector combines practicality with reliability. Its straight body orientation and 5.7mm pitch allow for ease of integration in various electronic setups, making it ideal for automation and electrical industries.
Features & Benefits
• Crafted from durable nylon for enhanced reliability
• Designed for cable mount applications to facilitate easy installation
• Glow-wire capable to meet safety standards
• Locking mechanism ensures a secure connection during operation
• Compatible with a variety of crimp terminals for added flexibility
• Operates effectively in temperature ranges from -40°C to +105°C
• Designed for cable mount applications to facilitate easy installation
• Glow-wire capable to meet safety standards
• Locking mechanism ensures a secure connection during operation
• Compatible with a variety of crimp terminals for added flexibility
• Operates effectively in temperature ranges from -40°C to +105°C
Applications
• Used with Mega-Fit Tangless TPA-capable crimp terminals
• Suitable for wiring in automation and electrical devices
• Ideal for requiring two contact connections
• Perfect for installations demanding robust and secure housings
• Suitable for wiring in automation and electrical devices
• Ideal for requiring two contact connections
• Perfect for installations demanding robust and secure housings
What materials are used in the design of this component?
The housing is made from high-quality nylon, providing durability and resistance to various environmental factors.
How secure is the connection between the housing and the terminals?
The design includes a locking mechanism that ensures a firm connection, preventing accidental disconnections during operation.
What are the operational temperature limits for this product?
This housing can operate within a temperature range of -40°C to +105°C, making it suitable for diverse environments.
Can this connector housing be used in high-temperature applications?
Yes, it is rated to function at elevated temperatures of up to 105°C, ensuring reliability in such conditions.
Is it compatible with different wire gauges?
It works efficiently with various crimp terminals suitable for 12 AWG and 14-16 AWG wires, offering flexibility for different projects.
Note
Requires the Molex Terminal Position Assurance (TPA) Retainer for the Mega-Fit Tangless TPA-Capable Receptacle Housings