Molex, 207841 Receptacle PCB Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 196-8701
- Mfr. Part No.:
- 207841-0003
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.525
(exc. VAT)
£5.425
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.181 | £4.53 |
100 - 225 | £0.16 | £4.00 |
250 - 475 | £0.156 | £3.90 |
500 - 975 | £0.152 | £3.80 |
1000 + | £0.148 | £3.70 |
*price indicative
- RS Stock No.:
- 196-8701
- Mfr. Part No.:
- 207841-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Series | 207841 | |
For Use With | L1NK Connector System | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 207841 | ||
For Use With L1NK Connector System | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The Molex L1NK 250 receptacle housing supports up to maximum 3 circuits and has a single row. It is a black colour crimp housing with UL 94V-0 approval.
Operating temperature ranges between -40°C to +105°C