TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Subtotal (1 box of 1000 units)*

£1,026.00

(exc. VAT)

£1,231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£1.026£1,026.00

*price indicative

RS Stock No.:
191-9991
Mfr. Part No.:
487526-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

FFC

For Use With

Connectors

Body Orientation

Straight

Length

0.29in

Width

0.54in

Housing Material

Nylon

COO (Country of Origin):
CN
The TE Connectivity PCB connector of FFC series is a female connector. It has pitch of 2.54mm and cable mounting type .

Housing Material: Nylon

Related links