TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

Subtotal (1 box of 1000 units)*

£996.00

(exc. VAT)

£1,195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.996£996.00

*price indicative

RS Stock No.:
191-9986
Mfr. Part No.:
487526-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

FFC

For Use With

Connectors

Body Orientation

Straight

Length

0.59in

Width

0.54in

Housing Material

Nylon

COO (Country of Origin):
CN

Related links