TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 20 Way, 1 Row
- RS Stock No.:
- 191-9983
- Mfr. Part No.:
- 1-487545-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£753.50
(exc. VAT)
£904.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £1.507 | £753.50 |
1000 + | £1.468 | £734.00 |
*price indicative
- RS Stock No.:
- 191-9983
- Mfr. Part No.:
- 1-487545-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 1 | |
Pitch | 1.27mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | FFC | |
For Use With | AMPMODU System 50 Connectors | |
Body Orientation | Straight | |
Length | 1.04in | |
Width | 0.58in | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series FFC | ||
For Use With AMPMODU System 50 Connectors | ||
Body Orientation Straight | ||
Length 1.04in | ||
Width 0.58in | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Connector of FFC series has 1.27mm of pitch with straight body orientation and cable mounting type.
Gender: Female