TE Connectivity, AMP Universal Power Male PCB Connector Housing, 3.96mm Pitch, 4 Way, 2 Row

Image representative of range

Bulk discount available

Subtotal (1 bag of 1000 units)*

£94.00

(exc. VAT)

£113.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
  • Plus 999,996,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 4000£0.094£94.00
5000 - 9000£0.08£80.00
10000 - 14000£0.076£76.00
15000 - 19000£0.074£74.00
20000 +£0.072£72.00

*price indicative

RS Stock No.:
189-5969
Mfr. Part No.:
176273-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

AMP Universal Power

For Use With

Cap Housing

Length

9.06mm

Width

19.3mm

Housing Material

Nylon 6/6

RoHS Status: Exempt

TE Connectivity Universal Power Connector Housings


Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical


TE Connectivity Universal Power Range

Related links