TE Connectivity, Universal MATE-N-LOK Male PCB Connector Housing, 6.35mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 189-5946
- Mfr. Part No.:
- 640586-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1000 units)*
£819.00
(exc. VAT)
£983.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 2000 | £0.819 | £819.00 |
3000 - 4000 | £0.782 | £782.00 |
5000 + | £0.748 | £748.00 |
*price indicative
- RS Stock No.:
- 189-5946
- Mfr. Part No.:
- 640586-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Universal MATE-N-LOK | |
For Use With | Universal MATE-N-LOK Cap or Header | |
Length | 52.07mm | |
Width | 14.73mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Universal MATE-N-LOK | ||
For Use With Universal MATE-N-LOK Cap or Header | ||
Length 52.07mm | ||
Width 14.73mm | ||
Housing Material Nylon | ||
RoHS Status: Exempt
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
TE Connectivity Universal MATE-N-LOK™ Range