TE Connectivity, CST-100 II Female PCB Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 189-5870
- Mfr. Part No.:
- 1375820-6
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 bag of 7500 units)*
£1,005.00
(exc. VAT)
£1,207.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
7500 - 7500 | £0.134 | £1,005.00 |
15000 + | £0.123 | £922.50 |
*price indicative
- RS Stock No.:
- 189-5870
- Mfr. Part No.:
- 1375820-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | CST-100 II | |
For Use With | Mates with Specified MTA .100 Headers, Similar Competitive Notched Headers & CST .100 Shrouded Headers | |
Length | 15.75mm | |
Width | 12.95mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series CST-100 II | ||
For Use With Mates with Specified MTA .100 Headers, Similar Competitive Notched Headers & CST .100 Shrouded Headers | ||
Length 15.75mm | ||
Width 12.95mm | ||
RoHS Status: Exempt
TE Connectivity CST 100 II Receptacle Housings
TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.
Features and benefits:
• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
Applications:
• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
Need receptacle crimps? See 909-7390
Note
Not interchangeable with CST-100 contacts and housings