TE Connectivity, Commercial MATE-N-LOK Male PCB Connector Housing, 6.1mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 189-5826
- Mfr. Part No.:
- 1-350346-0
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 4000 units)*
£1,500.00
(exc. VAT)
£1,800.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) shipping from 22 January 2026
- Plus 999,992,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
4000 + | £0.375 | £1,500.00 |
*price indicative
- RS Stock No.:
- 189-5826
- Mfr. Part No.:
- 1-350346-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 6.1mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | Commercial MATE-N-LOK | |
Length | 24.13mm | |
Width | 6.98mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.1mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Commercial MATE-N-LOK | ||
Length 24.13mm | ||
Width 6.98mm | ||
Housing Material Nylon | ||
RoHS Status: Exempt
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.