Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 11000 units)*

£2,024.00

(exc. VAT)

£2,431.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,000 unit(s) ready to ship
  • Plus 999,988,000 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
11000 - 11000£0.184£2,024.00
22000 - 22000£0.175£1,925.00
33000 +£0.166£1,826.00

*price indicative

RS Stock No.:
189-1345
Mfr. Part No.:
39-01-2025
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals

Length

5.4mm

Width

19.6mm

Housing Material

Polyamide

COO (Country of Origin):
CN

Molex Mini-Fit Series Crimp Connector Housing, 2 Contacts, Cable Mount - 39-01-2025


This crimp connector housing is designed for use in various electrical applications, specifically within the automation and electronics sectors. The plug accommodates two contacts and features a space-efficient two-row configuration. Its robust polyamide construction ensures durability while providing a reliable connection in challenging environments.

Features & Benefits


• Constructed from polyamide for enhanced durability
• Supports 2-contact configurations for versatility
• 4.2mm pitch compatibility for standardised connections
• Designed for cable mount applications for easy installation
• Withstands operating temperatures from -40° to +105°C
• Compatible with Mini-Fit Plus HCS terminals for seamless integration

Applications


• Ideal for power distribution in wire-to-board assemblies
• Suited for wire-to-wire connections in various devices
• Utilised in conjunction with Mini-Fit female crimp terminals
• Perfect for dual-row header requiring reliable connections

What materials are used in the construction of this housing?


The housing is made from polyamide, a material known for its strength and resistance to wear, making it suitable for demanding applications.

How does the pitch affect compatibility with connectors?


The 4.2mm pitch ensures standardisation, allowing for optimal mating with various Molex Mini-Fit connectors, facilitating easy and reliable connections.

What is the maximum current rating for this connector?


The connector supports a maximum current of 13A per circuit when used with compatible crimp terminals, ensuring efficient power handling.

Can this connector be used in outdoor applications?


Given its operational temperature range and polyamide material, it can be used in outdoor environments, provided it is appropriately protected from extreme weather.

Related links