Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 4500 units)*

£1,368.00

(exc. VAT)

£1,642.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4500 +£0.304£1,368.00

*price indicative

RS Stock No.:
189-1337
Mfr. Part No.:
43020-0601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Cable Mount

Series

Micro-Fit

For Use With

43031 Micro-Fit 3.0 Male Crimp Terminals

Length

13.89mm

Width

16.89mm

Housing Material

Polyamide

Fitting nails and solderable clips available
Offers header retention and strain relief options
SMT, press-fit or surface mount compatible versions available
Provides design flexibility. Offers options to meet many application needs
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismating
Positive latching
Ensures a reliable connection
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Optional terminal position assurance (TPA) feature
Reduces assembly error that results in terminal back-outs. Single row: one-piece plug and receptacle design with integrated secondary lock. Dual row: two-piece TPA design
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices

Related links