Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 188-8739
- Mfr. Part No.:
- 43025-0600
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 3000 units)*
£672.00
(exc. VAT)
£807.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 12,000 left, ready to ship
- Plus 30,000 left, shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
3000 - 3000 | £0.224 | £672.00 |
6000 + | £0.213 | £639.00 |
*price indicative
- RS Stock No.:
- 188-8739
- Mfr. Part No.:
- 43025-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit | |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | |
Length | 9.85mm | |
Width | 14mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit | ||
For Use With 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | ||
Length 9.85mm | ||
Width 14mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- US
Molex Micro-Fit Series Crimp Connector Housing, 3mm Pitch, 6 Contacts - 43025-0600
This crimp connector housing is a versatile component designed for high-performance applications. Part of the Micro-Fit series, it accommodates six contacts arranged in two rows. Constructed from durable polyamide, this housing measures 9.85mm in length and 14mm in width, making it an essential choice for reliable cable mounting solutions.
Features & Benefits
• Low-halogen material enhances safety and environmental compliance
• 3mm pitch optimises space and compatibility in wiring designs
• UL 94V-0 flammability rating ensures reliability in various environments
• Lightweight at 0.453g for ease of handling during installation
• 3mm pitch optimises space and compatibility in wiring designs
• UL 94V-0 flammability rating ensures reliability in various environments
• Lightweight at 0.453g for ease of handling during installation
Applications
• Used for power connections in automation systems
• Ideal for wire-to-board and wire-to-wire integration
• Used in secure connections in electrical and mechanical assemblies
• Used with multiple female crimp terminals for flexible usage
• Ideal for wire-to-board and wire-to-wire integration
• Used in secure connections in electrical and mechanical assemblies
• Used with multiple female crimp terminals for flexible usage
What is the maximum operating temperature range for this housing?
The housing is designed to operate effectively within a temperature range of -40 to +105°C, making it suitable for diverse environmental conditions.
How does the dual-row configuration benefit circuit design?
The dual-row setup allows for more circuits within a compact footprint, facilitating tighter designs that save space while ensuring robust connectivity.
Which crimp terminals are compatible with this connector housing?
It is specifically designed for use with the 43030, 45773, and 46235 Micro-Fit female crimp terminals, ensuring a secure connection with each.
What makes the low-halogen feature significant for this product?
The low-halogen composition contributes to reduced toxicity in the event of combustion, aligning with safety standards in electronics and electrical applications.