Molex, Micro-Fit+ Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 188-8579
- Mfr. Part No.:
- 206461-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,840 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.327 | £3.27 |
100 - 240 | £0.203 | £2.03 |
250 - 490 | £0.195 | £1.95 |
500 - 990 | £0.186 | £1.86 |
1000 + | £0.163 | £1.63 |
*price indicative
- RS Stock No.:
- 188-8579
- Mfr. Part No.:
- 206461-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Receptacle | |
Mounting Type | Cable Mount | |
Series | Micro-Fit+ | |
For Use With | 206460 Micro-Fit+ Female Terminal | |
Length | 3.85mm | |
Width | 16mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series Micro-Fit+ | ||
For Use With 206460 Micro-Fit+ Female Terminal | ||
Length 3.85mm | ||
Width 16mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit+ Series Connector Housing, Cable Mount, 3.85mm Length - 206461-0200
This connector housing is a vital element of the Micro-Fit Connector System, optimised for effective integration in electrical applications. Its dual-row, 2-contact configuration is advantageous for efficient power and signal line connections. Constructed from polyamide, this receptacle connector housing is designed to endure challenging conditions, making it suitable for various industrial uses.
Features & Benefits
• 3mm pitch design enables compact assembly
• Supports an operating temperature range of -40° to +105°C
• Locking mechanism enhances connection security and reliability
• Supports an operating temperature range of -40° to +105°C
• Locking mechanism enhances connection security and reliability
Applications
• Employed in automation and control systems
• Suitable for electrical harnesses across various machinery
• Common in devices requiring compact connector solutions
• Suitable for electrical harnesses across various machinery
• Common in devices requiring compact connector solutions
What is the material composition of the connectors?
The connectors are made from polyamide, offering strength and resistance to various environmental factors.
How many circuits can this housing accommodate?
It is designed for a maximum of 2 circuits, providing efficient connectivity for smaller applications.
What are the mounting options for this connector?
This connector is intended for cable mounting, allowing for flexible installation in diverse environments.