Molex, Micro-Lock Plus Female Crimp Connector Housing, 2mm Pitch, 8 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 200 units)*

£30.00

(exc. VAT)

£36.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,600 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.15£30.00
1000 - 1800£0.146£29.20
2000 +£0.142£28.40

*price indicative

RS Stock No.:
186-5081
Mfr. Part No.:
505570-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Lock Plus

For Use With

505572 Micro-Lock PLUS Terminal

Length

18.8mm

Width

5.7mm

Housing Material

Nylon

RoHS Status: Exempt

Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 8 Circuits, Black

Related links