Molex Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 178-9780
- Mfr. Part No.:
- 43025-0208
- Brand:
- Molex
Subtotal (1 bag of 5000 units)*
£990.00
(exc. VAT)
£1,190.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5000 + | £0.198 | £990.00 |
*price indicative
- RS Stock No.:
- 178-9780
- Mfr. Part No.:
- 43025-0208
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | PCB Mount | |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | |
Length | 3.86mm | |
Width | 14mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
For Use With 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | ||
Length 3.86mm | ||
Width 14mm | ||
Housing Material Nylon | ||
Molex Crimp Connector Housing, 2 Contacts, Male - 43025-0208
This crimp connector housing is designed for use in various electrical applications, featuring a dual-row configuration with a total of 2 contacts. Measuring 3.86mm in length and 14mm in width, it is ideal for PCB mounting. Made from durable nylon material, this product ensures both reliability and longevity in performance for your specific wiring needs.
Features & Benefits
• Compatible with Micro-Fit 3.0 female crimp terminals
• 3mm pitch connector ensures efficient space utilisation
• Male gender provides secure connections for electrical systems
• Low-halogen design enhances safety and environmental compliance
• 3mm pitch connector ensures efficient space utilisation
• Male gender provides secure connections for electrical systems
• Low-halogen design enhances safety and environmental compliance
Applications
• Used in power distribution between components
• Suitable for wire-to-board electrical connections
• Used in wire-to-wire connectivity for various devices
• Ideal for automation systems requiring efficient connectors
• Suitable for wire-to-board electrical connections
• Used in wire-to-wire connectivity for various devices
• Ideal for automation systems requiring efficient connectors
What advantages does the low-halogen design provide for this connector?
The low-halogen design contributes to enhanced safety by reducing the release of harmful substances during a fire, ultimately helping to meet environmental regulations.
What temperature range can this housing withstand during operation?
This housing is rated for operation within a temperature range of -40 to +105°C, making it versatile for various environments and applications.
How does the connector ensure a secure mating with compatible terminals?
This connector features a locking mechanism to ensure a secure fit when mated with compatible terminals, reducing the risk of disconnection due to vibrations or movement.