Molex Female Crimp Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 178-9778
- Mfr. Part No.:
- 36643-0003
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1500 units)*
£330.00
(exc. VAT)
£390.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1500 - 1500 | £0.22 | £330.00 |
3000 - 6000 | £0.209 | £313.50 |
7500 - 13500 | £0.198 | £297.00 |
15000 + | £0.187 | £280.50 |
*price indicative
- RS Stock No.:
- 178-9778
- Mfr. Part No.:
- 36643-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Female | |
Mounting Type | PCB Mount | |
For Use With | 42023 MLX Crimp Terminal, 42024 MLX Crimp Terminal | |
Length | 20.32mm | |
Width | 27.61mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
For Use With 42023 MLX Crimp Terminal, 42024 MLX Crimp Terminal | ||
Length 20.32mm | ||
Width 27.61mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
2.13mm Diameter MLX Plug Housing, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Related links
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Female Crimp Connector Housing 3 Way Straight
- Molex 6.35mm Pitch 1 Row
- Molex 6.35mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row