Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 178-9438
- Mfr. Part No.:
- 505151-0500
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.092 | £2.30 |
125 - 225 | £0.09 | £2.25 |
250 - 600 | £0.088 | £2.20 |
625 - 1225 | £0.085 | £2.13 |
1250 + | £0.083 | £2.08 |
*price indicative
- RS Stock No.:
- 178-9438
- Mfr. Part No.:
- 505151-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
For Use With | 505153 DuraClik TPA Terminal, 505487 DuraClik TPA Terminal, DuraClik TPA Retainer 505152 | |
Length | 13.8mm | |
Width | 7.55mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With 505153 DuraClik TPA Terminal, 505487 DuraClik TPA Terminal, DuraClik TPA Retainer 505152 | ||
Length 13.8mm | ||
Width 7.55mm | ||
Housing Material Polyester | ||
DuraClik TPA Wire-to-Board Receptacle Housing, 5 Circuit