Molex Female Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.99

(exc. VAT)

£13.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£1.099£10.99
50 - 90£1.008£10.08
100 - 240£0.917£9.17
250 - 490£0.88£8.80
500 +£0.685£6.85

*price indicative

RS Stock No.:
178-9428
Mfr. Part No.:
31068-1040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Gender

Female

Length

14.2mm

Width

34.85mm

Housing Material

Nylon

COO (Country of Origin):
CN
2.54mm H-DAC 64, 4 Way Male Housing Assembly, Single Row, Polarization A, Black

Related links