Molex, 31068 Plug Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 684-862
- Mfr. Part No.:
- 31068-1070
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£196.18
(exc. VAT)
£235.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £196.18 | £0.654 |
*price indicative
- RS Stock No.:
- 684-862
- Mfr. Part No.:
- 31068-1070
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Plug | |
| Series | 31068 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Plug | ||
Series 31068 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex H-DAC 64 is an expertly engineered male housing assembly designed for reliable connections in automotive and power applications. This connector features a robust single-row design with a 2.54mm pitch, ensuring optimal alignment and security during use. With its sleek black resin exterior, it not only delivers exceptional performance but also integrates seamlessly into your projects. The assembly includes a unique Xmas tree attachment, enhancing its functionality in various mounting scenarios while maintaining high standards in durability and compliance. Perfect for wire-to-wire applications, this connector upholds the highest industry standards, ensuring long-lasting connectivity in demanding environments.
Backed by comprehensive compliance certifications, including EU RoHS and REACH SVHC
Suitable for automotive, power, and wire-to-wire applications, offering versatility
Locking features to ensure secure connections with mating parts
Low-halogen status enhances safety in various environmental conditions
Suitable for automotive, power, and wire-to-wire applications, offering versatility
Locking features to ensure secure connections with mating parts
Low-halogen status enhances safety in various environmental conditions
