Molex, Squba Female Crimp Connector Housing, 1.8 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 174-5513
- Distrelec Article No.:
- 301-22-914
- Mfr. Part No.:
- 204220-0006
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 336 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.13 |
| 5 - 9 | £2.02 |
| 10 - 49 | £1.71 |
| 50 - 99 | £1.64 |
| 100 + | £1.48 |
*price indicative
- RS Stock No.:
- 174-5513
- Distrelec Article No.:
- 301-22-914
- Mfr. Part No.:
- 204220-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Crimp Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 1.8mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Squba Female Terminal 204301-0001 | |
| Orientation | Straight | |
| Series | Squba | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Width | 13.2mm | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Crimp Connector Housing | ||
Number of Rows 1 | ||
Pitch 1.8mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Squba Female Terminal 204301-0001 | ||
Orientation Straight | ||
Series Squba | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Width 13.2mm | ||
Length 21mm | ||
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications
Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 6 Circuits, Single Row, No Seal Plugs
