Molex, Squba Male Crimp Connector Housing, 1.8mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 174-5423
- Mfr. Part No.:
- 204223-0006
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£110.80
(exc. VAT)
£133.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £1.108 | £110.80 |
*price indicative
- RS Stock No.:
- 174-5423
- Mfr. Part No.:
- 204223-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 1.8mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Squba | |
For Use With | Squba Male Terminal 204226-1001 | |
Body Orientation | Straight | |
Length | 18.9mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.8mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Squba | ||
For Use With Squba Male Terminal 204226-1001 | ||
Body Orientation Straight | ||
Length 18.9mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
Molex Connector Housing
The Molex squba series is a cable mount, male connector housing with 6 contacts. It has a current rating of 6A. This has a natural colour. The connector has male contacts and squba sealed plug assembly.
Features and Benefits
• High reliability
• Operating temperature ranges between -40°C and 105°C
• Pitch 1.8mm
• Single row
• Termination method crimp
• Operating temperature ranges between -40°C and 105°C
• Pitch 1.8mm
• Single row
• Termination method crimp
Applications
• ATV
• Aviation
• Buses
• Commercial vehicle
• HVAC equipment
• Industrial controls
• Industrial machines and motors
• Landscaping equipment
• Liquid dispensers
• Outdoor lighting
• Recreational vehicles
• Robotics
• Security systems
• Trucks
• Aviation
• Buses
• Commercial vehicle
• HVAC equipment
• Industrial controls
• Industrial machines and motors
• Landscaping equipment
• Liquid dispensers
• Outdoor lighting
• Recreational vehicles
• Robotics
• Security systems
• Trucks
Certifications
• UL 94 approved