Molex, Squba Male Crimp Connector Housing, 1.8mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 174-5498
- Mfr. Part No.:
- 204223-0010
- Brand:
- Molex
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.00 |
*price indicative
- RS Stock No.:
- 174-5498
- Mfr. Part No.:
- 204223-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.8mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Squba | |
| For Use With | Squba Male Terminal 204226-1001 | |
| Body Orientation | Straight | |
| Length | 26.1mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.8mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Squba | ||
For Use With Squba Male Terminal 204226-1001 | ||
Body Orientation Straight | ||
Length 26.1mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications
Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers
Squba Sealed Plug Assembly, 1.80mm Pitch, 10 Circuits, Single Row, No Seal Plugs
