Molex, Squba Female Crimp Connector Housing, 1.8mm Pitch, 6 Way, 1 Row

Bulk discount available

Subtotal (1 tray of 60 units)*

£76.68

(exc. VAT)

£92.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 999,999,660 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 - 240£1.278£76.68
300 - 540£1.124£67.44
600 +£1.093£65.58

*price indicative

RS Stock No.:
174-5418
Mfr. Part No.:
204220-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

1.8mm

Gender

Female

Mounting Type

Cable Mount

Series

Squba

For Use With

Squba Female Terminal 204301-0001

Body Orientation

Straight

Length

21mm

Housing Material

Nylon

Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications

Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers

Squba Sealed Receptacle Assembly, 1.80mm Pitch, 6 Circuits, Single Row, No Seal Plugs

Related links