TE Connectivity, Micro-MaTch Female Connector Housing, 1.27mm Pitch, 12 Way, 2 Row

Subtotal (1 box of 400 units)*

£326.40

(exc. VAT)

£391.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +£0.816£326.40

*price indicative

RS Stock No.:
173-5376
Mfr. Part No.:
1-338095-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Pitch

1.27mm

Gender

Female

Series

Micro-MaTch

For Use With

Crimp On Snap In Connector

Body Orientation

Straight

Length

18.5mm

Width

5.1mm

Housing Material

PET

COO (Country of Origin):
DE

Micro MaTch Cosi Housing


Related links