TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 173-5355
- Mfr. Part No.:
- 1-480722-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5355
- Mfr. Part No.:
- 1-480722-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 5.08mm | |
Gender | Male | |
Series | Commercial MATE-N-LOK | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 21.08mm | |
Width | 13.34mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Male | ||
Series Commercial MATE-N-LOK | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 21.08mm | ||
Width 13.34mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Commercial MATE-N-LOK Free Hanging Plug Style Socket Housings with Positive Lock
Commercial MATE-N-LOK free hanging wire to wire plug style socket housings with polarization and positive locking for accurate and secure mating (see socket style pin housings - stock number 712-1482 typically). These Commercial MATE-N-LOK plug style socket housings are made from natural coloured UL94V-2 nylon.
Socket contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 719-0346 typically)
Socket contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 719-0346 typically)
TE Connectivity Commercial MATE-N-LOK Range