TE Connectivity, Micro-MaTch Female Connector Housing, 1.27mm Pitch, 6 Way, 2 Row

Subtotal (1 box of 700 units)*

£294.70

(exc. VAT)

£353.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
700 +£0.421£294.70

*price indicative

RS Stock No.:
173-5315
Mfr. Part No.:
338095-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

1.27mm

Gender

Female

Series

Micro-MaTch

For Use With

Crimp On Snap In Connector

Body Orientation

Straight

Length

10.9mm

Width

5.1mm

Housing Material

PET

Micro MaTch Cosi Housing


Related links