TE Connectivity, Dynamic Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 170-2815
- Mfr. Part No.:
- 1-1318118-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 5 units)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,305 unit(s) ready to ship
- Plus 999,998,690 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 + | £1.212 | £6.06 |
*price indicative
- RS Stock No.:
- 170-2815
- Mfr. Part No.:
- 1-1318118-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Dynamic | |
For Use With | Wire-to-Board, Wire-to-Wire | |
Body Orientation | Straight | |
Length | 21.4mm | |
Width | 14.8mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Body Orientation Straight | ||
Length 21.4mm | ||
Width 14.8mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- CN
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.
Industrial Control
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies