TE Connectivity, Universal Female Connector Housing, 3.96mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 170-2571
- Mfr. Part No.:
- 176277-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£308.50
(exc. VAT)
£370.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 2000 | £0.617 | £308.50 |
2500 - 4500 | £0.498 | £249.00 |
5000 + | £0.473 | £236.50 |
*price indicative
- RS Stock No.:
- 170-2571
- Mfr. Part No.:
- 176277-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | PCB Mount | |
Series | Universal | |
For Use With | Wire-to-Wire | |
Body Orientation | Straight | |
Length | 20.94mm | |
Width | 19.3mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Series Universal | ||
For Use With Wire-to-Wire | ||
Body Orientation Straight | ||
Length 20.94mm | ||
Width 19.3mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The TE Connectivity 10 way, 2 row, 3.96mm pitch, universal plug rectangular power connector housing for use with cap housing. It has an operating voltage of 300V and insulation resistance of 1000MΩ.
Copper alloy contact base material
Nylon 6/6 housing material
Not sealable
Temperature ranges between -30°C to 105°C
Receptacle connector & housing
Connector system: wire to wire
Connector & Contact terminates to : Wire & Cable
cable mount connector mounting style
7A (Max.) contact current rating
Nylon 6/6 housing material
Not sealable
Temperature ranges between -30°C to 105°C
Receptacle connector & housing
Connector system: wire to wire
Connector & Contact terminates to : Wire & Cable
cable mount connector mounting style
7A (Max.) contact current rating