Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 167-6313
- Mfr. Part No.:
- 43025-0608
- Brand:
- Molex
Subtotal (1 bag of 3000 units)*
£891.00
(exc. VAT)
£1,068.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,000 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
3000 + | £0.297 | £891.00 |
*price indicative
- RS Stock No.:
- 167-6313
- Mfr. Part No.:
- 43025-0608
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit 3.0 | |
For Use With | Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235 | |
Body Orientation | Straight | |
Length | 9.85mm | |
Width | 10.845mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit 3.0 | ||
For Use With Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235 | ||
Body Orientation Straight | ||
Length 9.85mm | ||
Width 10.845mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Series