TE Connectivity, Mini-Universal MATE-N-LOK II Male Connector Housing, 4.14mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 165-0683
- Mfr. Part No.:
- 794198-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£372.00
(exc. VAT)
£447.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 600 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | £1.24 | £372.00 |
*price indicative
- RS Stock No.:
- 165-0683
- Mfr. Part No.:
- 794198-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Mini-Universal MATE-N-LOK II | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Length | 31.12mm | |
| Width | 17.25mm | |
| Housing Material | Nylon | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 4.14mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Universal MATE-N-LOK II | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 31.12mm | ||
Width 17.25mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings
Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock number 720-2244 typically. For mating connectors see stock numbers 680-2023 typically.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
