TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 165-0529
- Mfr. Part No.:
- 292156-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£264.00
(exc. VAT)
£318.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
600 + | £0.44 | £264.00 |
*price indicative
- RS Stock No.:
- 165-0529
- Mfr. Part No.:
- 292156-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | AMP CT | |
Body Orientation | Straight | |
Length | 13.9mm | |
Width | 6.8mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series AMP CT | ||
Body Orientation Straight | ||
Length 13.9mm | ||
Width 6.8mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- CN
TE Connectivity 2.0mm Single Row Free Hanging Headers - CT Series
CT series single row free-hanging wire to wire plug style shrouded headers with a 2.0mm centreline. These free-hanging wire to wire headers have UL 94V-0 nylon 66 thermoplastic housings, tin plated brass pin contacts and accept a wire size of 22 to 30. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.