TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£705.00

(exc. VAT)

£846.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.705£705.00

*price indicative

RS Stock No.:
165-0517
Mfr. Part No.:
281783-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU HE14

For Use With

Centerline Receptacle

Body Orientation

Straight

Length

10.96mm

Width

5.1mm

Housing Material

Polyamide

COO (Country of Origin):
CN

180° IDC Sockets


Single or double row IDC contacts
Polarised case
Suitable for the connection of discrete wires or ribbon cable


TE Connectivity AMPMODU HE14 Interconnect System


The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.


Related links