TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row

Subtotal (1 bag of 1600 units)*

£1,006.40

(exc. VAT)

£1,208.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,998,400 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1600 +£0.629£1,006.40

*price indicative

RS Stock No.:
165-0501
Mfr. Part No.:
2-178128-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

44.94mm

Width

7.15mm

Housing Material

PET

COO (Country of Origin):
CN

TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings


Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately

Features and Benefits


• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance

Product Application Information


These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position

Note

For D-3000 Series Contacts see stock number 680-0988 typically
For mating D-3200 Series Headers see stock number 706-8047 typical.


Tyco Dynamic 3000 Series

Related links