TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£113.00

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.113£113.00

*price indicative

RS Stock No.:
165-0444
Mfr. Part No.:
171822-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EI

For Use With

Receptacle

Body Orientation

Straight

Length

6.9mm

Width

6.7mm

Housing Material

Polyamide

Economy Interconnection Housings


TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.

Features and benefits:


• Strong rugged housing with a low profile
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods

Applications:


• Industrial machinery
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics

Need contacts?


719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass

Note

Receptacles mate with Caps.


2.5mm TE Connectivity Economy Interconnection (EI) System

Related links