TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 165-0433
- Mfr. Part No.:
- 1586105-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£142.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.142 | £142.00 |
*price indicative
- RS Stock No.:
- 165-0433
- Mfr. Part No.:
- 1586105-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Female | |
Series | VAL-U-LOK | |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 13.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Female | ||
Series VAL-U-LOK | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 13.8mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity VAL-U-LOK Single Row Receptacle Housings
VAL-U-LOK single row receptacle housings made from UL 94V-2 or UL 94V-0 rated nylon. These single row receptacle housings have a 4.20mm centerline and keyed mating alignment. The receptacle style housings are for use with dual beam socket contacts.
TE Connectivity VAL-U-LOK Series Connector System