TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 164-9350
- Mfr. Part No.:
- 280630
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£597.00
(exc. VAT)
£716.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.597 | £597.00 |
*price indicative
- RS Stock No.:
- 164-9350
- Mfr. Part No.:
- 280630
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | AMPMODU MOD II | |
For Use With | Single Row Snap-In Connector | |
Body Orientation | Straight | |
Length | 17.5mm | |
Width | 5mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series AMPMODU MOD II | ||
For Use With Single Row Snap-In Connector | ||
Body Orientation Straight | ||
Length 17.5mm | ||
Width 5mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- IT
Pin Housing
TE Connectivity brings you a range of sturdy and easy to handle 'AMPMODU MOD II' female connector housings. These housings are made from a strong LCP (Liquid Crystal Polymer) material and come with a mating lock. The housings are designed to mate with PCB and cable mounted receptacles.
Features and benefits:
• Made from a strong and sturdy 'LCP' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male contacts
• 2.54mm Pitch
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male contacts
• 2.54mm Pitch
Applications:
• PCB Mating
• Cable mounted receptacles
• Cable mounted receptacles
Suitable male contacts: 509-2183
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.