TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 164-9346
- Mfr. Part No.:
- 280515
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£1,047.00
(exc. VAT)
£1,256.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £1.047 | £1,047.00 |
*price indicative
- RS Stock No.:
- 164-9346
- Mfr. Part No.:
- 280515
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU MOD II | |
For Use With | Mod II Double Row Receptacle | |
Body Orientation | Straight | |
Length | 12.2mm | |
Width | 7.1mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU MOD II | ||
For Use With Mod II Double Row Receptacle | ||
Body Orientation Straight | ||
Length 12.2mm | ||
Width 7.1mm | ||
Housing Material Thermoplastic | ||
TE Connectivity PCB Connector Housings
Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.
Features and Benefits
• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.