TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 2500 units)*

£685.00

(exc. VAT)

£822.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2500 +£0.274£685.00

*price indicative

RS Stock No.:
164-8632
Mfr. Part No.:
350767-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

6.35mm

Gender

Female

Mounting Type

Cable Mount

Series

Universal MATE-N-LOK

For Use With

Centerline Splash Proof/Sealed Connector

Body Orientation

Straight

Housing Material

Nylon

TE Connectivity Universal MATE-N-LOK Connector Housings


This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.

Features and Benefits


• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable

Applications:


• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices


TE Connectivity Universal MATE-N-LOK™ Range

Related links