TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 164-8595
- Mfr. Part No.:
- 281838-8
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£305.50
(exc. VAT)
£366.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,500 unit(s) shipping from 19 February 2026
- Plus 3,500 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.611 | £305.50 |
*price indicative
- RS Stock No.:
- 164-8595
- Mfr. Part No.:
- 281838-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU HE13/HE14 | |
Body Orientation | Straight | |
Length | 20.32mm | |
Width | 5.08mm | |
Housing Material | Glass Fibre Reinforced PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU HE13/HE14 | ||
Body Orientation Straight | ||
Length 20.32mm | ||
Width 5.08mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
- COO (Country of Origin):
- GB
Crimp Socket Shells
Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.