TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 1000 units)*

£723.00

(exc. VAT)

£868.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 05 March 2026
  • Plus 999,993,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 2000£0.723£723.00
3000 +£0.687£687.00

*price indicative

RS Stock No.:
164-8587
Mfr. Part No.:
280365
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU MOD II

For Use With

Mod II Double Row Receptacle

Body Orientation

Straight

Length

12.2mm

Width

7.1mm

Housing Material

Thermoplastic

COO (Country of Origin):
IT

TE Connectivity PCB Connector Housings


Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.

Features and Benefits


• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range


2.54mm Tyco AMPMODU™ Range – MOD 2


A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.

Related links