TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 4 Way, 2 Row

Subtotal (1 bag of 450 units)*

£364.50

(exc. VAT)

£436.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,600 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
450 +£0.81£364.50

*price indicative

RS Stock No.:
164-8537
Mfr. Part No.:
175363-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Sensor Connector

Body Orientation

Straight

Length

9.66mm

Width

21mm

Housing Material

Nylon

COO (Country of Origin):
CN

Dynamic D-3500 Series Housings


The design of the D-3500 Series housing incorporates a lock for security of the connection.

Note

For D-3000 Series Contacts see stock number 680-0988 typical.
For mating D-3500 Series Headers see stock number 680-3307 typical.


Tyco Dynamic 3000 Series

Related links