TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 164-8536
- Mfr. Part No.:
- 175362-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 6400 units)*
£2,144.00
(exc. VAT)
£2,572.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
6400 + | £0.335 | £2,144.00 |
*price indicative
- RS Stock No.:
- 164-8536
- Mfr. Part No.:
- 175362-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 5.08mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Sensor Connector | |
Body Orientation | Straight | |
Length | 21mm | |
Width | 4.58mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Sensor Connector | ||
Body Orientation Straight | ||
Length 21mm | ||
Width 4.58mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP